
ER11/2.5/6-3F4-S | |
|---|---|
DigiKey Part Number | 1779-ER11/2.5/6-3F4-S-ND |
Manufacturer | |
Manufacturer Product Number | ER11/2.5/6-3F4-S |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core ER Type 0.433" (11.00mm) Length 0.236" (6.00mm) Width Diameter 0.096" (2.45mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 710.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 1.23 |
Packaging Bulk | Effective Length (le) mm 14.7 |
Part Status Active | Effective Area (Ae) mm² 11.9 |
Core Type ER | Minimum Core Cross Section (Amin) mm² 10.3 |
Supplier Device Package ER 11 x 2.5 x 6 | Effective Magnetic Volume (Ve) mm³ 174.0 |
Material 3F4 | Finish Uncoated |
Inductance Factor (Al) 725 nH | Height 0.096" (2.45mm) |
Tolerance ±25% | Length 0.433" (11.00mm) |
Gap Ungapped | Width 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,45502 € | 2.047,59 € |
| Unit Price without VAT: | 0,45502 € |
|---|---|
| Unit Price with VAT: | 0,54147 € |

