
ER11/2.5/6-3C92-S | |
|---|---|
DigiKey Part Number | ER11/2.5/6-3C92-S-ND |
Manufacturer | |
Manufacturer Product Number | ER11/2.5/6-3C92-S |
Description | FERRITE CORE ER 3C92 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core ER Type 0.433" (11.00mm) Length 0.096" (2.45mm) Width Diameter 0.236" (6.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 11 x 2.5 x 6 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.23 | |
Effective Length (le) mm | 14.7 | |
Effective Area (Ae) mm² | 11.9 | |
Minimum Core Cross Section (Amin) mm² | 10.3 | |
Effective Magnetic Volume (Ve) mm³ | 174.0 | |
Finish | Uncoated | |
Height | 0.236" (6.00mm) | |
Length | 0.433" (11.00mm) | |
Width | 0.096" (2.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,44652 € | 2.009,34 € |
| Unit Price without VAT: | 0,44652 € |
|---|---|
| Unit Price with VAT: | 0,53136 € |

