
EQ38/8/25-3F36 | |
|---|---|
DigiKey Part Number | EQ38/8/25-3F36-ND |
Manufacturer | |
Manufacturer Product Number | EQ38/8/25-3F36 |
Description | FERRITE CORE EQ 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core EQ Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.315" (8.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EQ | |
Supplier Device Package | EQ 38 x 8 x 25 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.315" (8.00mm) | |
Length | 1.500" (38.10mm) | |
Width | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,12814 € | 1.240,95 € |
| Unit Price without VAT: | 1,12814 € |
|---|---|
| Unit Price with VAT: | 1,34249 € |

