
EQ30-3F46 | |
|---|---|
DigiKey Part Number | EQ30-3F46-ND |
Manufacturer | |
Manufacturer Product Number | EQ30-3F46 |
Description | FERRITE CORE EQ 3F46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core EQ Type 1.181" (30.00mm) Length 0.787" (20.00mm) Width Diameter 0.315" (8.00mm) Height |
Datasheet | Datasheet |
Category | Material 3F46 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.315" (8.00mm) |
Part Status Active | Length 1.181" (30.00mm) |
Core Type EQ | Width 0.787" (20.00mm) |
Supplier Device Package EQ 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.240 | 0,84546 € | 1.893,83 € |
| Unit Price without VAT: | 0,84546 € |
|---|---|
| Unit Price with VAT: | 1,00610 € |

