
EQ30-3F46-A250 | |
|---|---|
DigiKey Part Number | 1779-EQ30-3F46-A250-ND |
Manufacturer | |
Manufacturer Product Number | EQ30-3F46-A250 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core EQ Type 1.181" (30.00mm) Length 0.787" (20.00mm) Width Diameter 0.315" (8.00mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 85.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.426 |
Packaging Bulk | Effective Length (le) mm 46.0 |
Part Status Active | Effective Area (Ae) mm² 108.0 |
Core Type EQ | Minimum Core Cross Section (Amin) mm² 95.0 |
Supplier Device Package EQ 30 | Effective Magnetic Volume (Ve) mm³ 4970.0 |
Material 3F46 | Finish Uncoated |
Inductance Factor (Al) 250 nH | Height 0.315" (8.00mm) |
Tolerance ±3% | Length 1.181" (30.00mm) |
Gap Gapped | Width 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.240 | 0,88122 € | 1.973,93 € |
| Unit Price without VAT: | 0,88122 € |
|---|---|
| Unit Price with VAT: | 1,04865 € |

