
EQ30-3C94 | |
|---|---|
DigiKey Part Number | 1779-EQ30-3C94-ND |
Manufacturer | |
Manufacturer Product Number | EQ30-3C94 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core EQ Type 1.181" (30.00mm) Length 0.787" (20.00mm) Width Diameter 0.315" (8.00mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 1830.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.426 |
Packaging Bulk | Effective Length (le) mm 46.0 |
Part Status Active | Effective Area (Ae) mm² 108.0 |
Core Type EQ | Minimum Core Cross Section (Amin) mm² 95.0 |
Supplier Device Package EQ 30 | Effective Magnetic Volume (Ve) mm³ 4970.0 |
Material 3C94 | Finish Uncoated |
Inductance Factor (Al) 5.4 µH | Height 0.315" (8.00mm) |
Tolerance ±25% | Length 1.181" (30.00mm) |
Gap Ungapped | Width 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.240 | 0,70560 € | 1.580,54 € |
| Unit Price without VAT: | 0,70560 € |
|---|---|
| Unit Price with VAT: | 0,83966 € |

