
EQ25/LP-3F46 | |
|---|---|
DigiKey Part Number | EQ25/LP-3F46-ND |
Manufacturer | |
Manufacturer Product Number | EQ25/LP-3F46 |
Description | FERRITE CORE EQ 3F46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core EQ Type 0.984" (25.00mm) Length 0.709" (18.00mm) Width Diameter 0.220" (5.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EQ | |
Supplier Device Package | EQ 25 x LP | |
Material | 3F46 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.220" (5.60mm) | |
Length | 0.984" (25.00mm) | |
Width | 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,74582 € | 2.386,62 € |
| Unit Price without VAT: | 0,74582 € |
|---|---|
| Unit Price with VAT: | 0,88753 € |

