
EQ25/LP-3C95-A250 | |
|---|---|
DigiKey Part Number | 1779-EQ25/LP-3C95-A250-ND |
Manufacturer | |
Manufacturer Product Number | EQ25/LP-3C95-A250 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core EQ Type 0.984" (25.00mm) Length 0.709" (18.00mm) Width Diameter 0.220" (5.60mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 74.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.375 |
Packaging Bulk | Effective Length (le) mm 34.3 |
Part Status Active | Effective Area (Ae) mm² 91.7 |
Core Type EQ | Minimum Core Cross Section (Amin) mm² 86.4 |
Supplier Device Package EQ 25 | Effective Magnetic Volume (Ve) mm³ 3150.0 |
Material 3C95 | Finish Uncoated |
Inductance Factor (Al) 250 nH | Height 0.220" (5.60mm) |
Tolerance ±3% | Length 0.984" (25.00mm) |
Gap Gapped | Width 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,71774 € | 2.296,77 € |
| Unit Price without VAT: | 0,71774 € |
|---|---|
| Unit Price with VAT: | 0,85411 € |

