
EQ25-3C95-A250 | |
|---|---|
DigiKey Part Number | 1779-EQ25-3C95-A250-ND |
Manufacturer | |
Manufacturer Product Number | EQ25-3C95-A250 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core EQ Type 0.984" (25.00mm) Length 0.709" (18.00mm) Width Diameter 0.315" (8.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EQ | |
Supplier Device Package | EQ 25 | |
Material | 3C95 | |
Diameter | - | |
Inductance Factor (Al) | 250 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 82.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.414 | |
Effective Length (le) mm | 41.4 | |
Effective Area (Ae) mm² | 100.0 | |
Minimum Core Cross Section (Amin) mm² | 95.0 | |
Effective Magnetic Volume (Ve) mm³ | 4145.0 | |
Finish | Uncoated | |
Height | 0.315" (8.00mm) | |
Length | 0.984" (25.00mm) | |
Width | 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.560 | 0,72678 € | 1.860,56 € |
| Unit Price without VAT: | 0,72678 € |
|---|---|
| Unit Price with VAT: | 0,86487 € |

