
EQ20/R-3F46 | |
|---|---|
DigiKey Part Number | EQ20/R-3F46-ND |
Manufacturer | |
Manufacturer Product Number | EQ20/R-3F46 |
Description | FERRITE CORE EQ 3F46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core EQ Type 0.787" (20.00mm) Length 0.248" (6.30mm) Width Diameter 0.551" (14.00mm) Height |
Datasheet | Datasheet |
Category | Material 3F46 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.551" (14.00mm) |
Part Status Active | Length 0.787" (20.00mm) |
Core Type EQ | Width 0.248" (6.30mm) |
Supplier Device Package EQ 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.760 | 0,54679 € | 3.149,51 € |
| Unit Price without VAT: | 0,54679 € |
|---|---|
| Unit Price with VAT: | 0,65068 € |

