
EQ20/R-3C94 | |
|---|---|
DigiKey Part Number | 1779-EQ20/R-3C94-ND |
Manufacturer | |
Manufacturer Product Number | EQ20/R-3C94 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core EQ Type 0.787" (20.00mm) Length 0.551" (14.00mm) Width Diameter 0.248" (6.30mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 1570.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.563 |
Packaging Bulk | Effective Length (le) mm 33.2 |
Part Status Active | Effective Area (Ae) mm² 59.0 |
Core Type EQ | Minimum Core Cross Section (Amin) mm² 55.0 |
Supplier Device Package EQ 20 | Effective Magnetic Volume (Ve) mm³ 1960.0 |
Material 3C94 | Finish Uncoated |
Inductance Factor (Al) 3.5 µH | Height 0.248" (6.30mm) |
Tolerance ±25% | Length 0.787" (20.00mm) |
Gap Ungapped | Width 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.760 | 0,45151 € | 2.600,70 € |
| Unit Price without VAT: | 0,45151 € |
|---|---|
| Unit Price with VAT: | 0,53730 € |

