
EQ13-3F46 | |
|---|---|
DigiKey Part Number | EQ13-3F46-ND |
Manufacturer | |
Manufacturer Product Number | EQ13-3F46 |
Description | FERRITE CORE EQ 3F46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core EQ Type 0.504" (12.80mm) Length 0.343" (8.70mm) Width Diameter 0.112" (2.85mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EQ | |
Supplier Device Package | EQ 13 | |
Material | 3F46 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.112" (2.85mm) | |
Length | 0.504" (12.80mm) | |
Width | 0.343" (8.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 0,38878 € | 3.732,29 € |
| Unit Price without VAT: | 0,38878 € |
|---|---|
| Unit Price with VAT: | 0,46265 € |

