
EQ13-3F36 | |
|---|---|
DigiKey Part Number | EQ13-3F36-ND |
Manufacturer | |
Manufacturer Product Number | EQ13-3F36 |
Description | FERRITE CORE EQ 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core EQ Type 0.504" (12.80mm) Length 0.343" (8.70mm) Width Diameter 0.112" (2.85mm) Height |
Datasheet | Datasheet |
Category | Material 3F36 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.112" (2.85mm) |
Part Status Active | Length 0.504" (12.80mm) |
Core Type EQ | Width 0.343" (8.70mm) |
Supplier Device Package EQ 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 0,38394 € | 3.685,82 € |
| Unit Price without VAT: | 0,38394 € |
|---|---|
| Unit Price with VAT: | 0,45689 € |

