
EQ13-3C96 | |
|---|---|
DigiKey Part Number | EQ13-3C96-ND |
Manufacturer | |
Manufacturer Product Number | EQ13-3C96 |
Description | FERRITE CORE EQ 3C96 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core EQ Type 0.504" (12.80mm) Length 0.343" (8.70mm) Width Diameter 0.112" (2.85mm) Height |
Datasheet | Datasheet |
Category | Material 3C96 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.112" (2.85mm) |
Part Status Active | Length 0.504" (12.80mm) |
Core Type EQ | Width 0.343" (8.70mm) |
Supplier Device Package EQ 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,35451 € | 8.508,24 € |
| Unit Price without VAT: | 0,35451 € |
|---|---|
| Unit Price with VAT: | 0,42187 € |

