
EQ13-3C95-A160 | |
|---|---|
DigiKey Part Number | 1779-EQ13-3C95-A160-ND |
Manufacturer | |
Manufacturer Product Number | EQ13-3C95-A160 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core EQ Type 0.504" (12.80mm) Length 0.343" (8.70mm) Width Diameter 0.112" (2.85mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 110.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.911 |
Packaging Bulk | Effective Length (le) mm 17.5 |
Part Status Active | Effective Area (Ae) mm² 19.9 |
Core Type EQ | Minimum Core Cross Section (Amin) mm² 19.2 |
Supplier Device Package EQ 13 | Effective Magnetic Volume (Ve) mm³ 348.0 |
Material 3C95 | Finish Uncoated |
Inductance Factor (Al) 160 nH | Height 0.112" (2.85mm) |
Tolerance ±7% | Length 0.504" (12.80mm) |
Gap Gapped | Width 0.343" (8.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,37852 € | 9.084,48 € |
| Unit Price without VAT: | 0,37852 € |
|---|---|
| Unit Price with VAT: | 0,45044 € |

