
EQ13-3C94 | |
|---|---|
DigiKey Part Number | 1779-EQ13-3C94-ND |
Manufacturer | |
Manufacturer Product Number | EQ13-3C94 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core EQ Type 0.504" (12.80mm) Length 0.343" (8.70mm) Width Diameter 0.112" (2.85mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EQ | |
Supplier Device Package | EQ 13 | |
Material | 3C94 | |
Diameter | - | |
Inductance Factor (Al) | 1.7 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1230.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.911 | |
Effective Length (le) mm | 17.5 | |
Effective Area (Ae) mm² | 19.9 | |
Minimum Core Cross Section (Amin) mm² | 19.2 | |
Effective Magnetic Volume (Ve) mm³ | 348.0 | |
Finish | Uncoated | |
Height | 0.112" (2.85mm) | |
Length | 0.504" (12.80mm) | |
Width | 0.343" (8.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,32638 € | 7.833,12 € |
| Unit Price without VAT: | 0,32638 € |
|---|---|
| Unit Price with VAT: | 0,38839 € |

