
EPX9-3E6 | |
|---|---|
DigiKey Part Number | 1779-EPX9-3E6-ND |
Manufacturer | |
Manufacturer Product Number | EPX9-3E6 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E6 Ferrite Core EP Type 0.370" (9.40mm) Length 0.354" (9.00mm) Width Diameter 0.187" (4.75mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | EPX 9 x 9 | |
Material | 3E6 | |
Diameter | - | |
Inductance Factor (Al) | 8.2 µH | |
Tolerance | -30%, +40% | |
Gap | Ungapped | |
Effective Permeability (µe) | 7500.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.15 | |
Effective Length (le) mm | 18.7 | |
Effective Area (Ae) mm² | 16.3 | |
Minimum Core Cross Section (Amin) mm² | 14.5 | |
Effective Magnetic Volume (Ve) mm³ | 304.0 | |
Finish | Uncoated | |
Height | 0.187" (4.75mm) | |
Length | 0.370" (9.40mm) | |
Width | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,62006 € | 930,09 € |
| Unit Price without VAT: | 0,62006 € |
|---|---|
| Unit Price with VAT: | 0,73787 € |

