
EPX9-3C96 | |
|---|---|
DigiKey Part Number | EPX9-3C96-ND |
Manufacturer | |
Manufacturer Product Number | EPX9-3C96 |
Description | FERRITE CORE EPX 3C96 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core EPX Type 0.370" (9.40mm) Length 0.354" (9.00mm) Width Diameter 0.374" (9.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EPX | |
Material | 3C96 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.15 | |
Effective Length (le) mm | 18.7 | |
Effective Area (Ae) mm² | 16.3 | |
Minimum Core Cross Section (Amin) mm² | 14.5 | |
Effective Magnetic Volume (Ve) mm³ | 304.0 | |
Finish | Uncoated | |
Height | 0.374" (9.50mm) | |
Length | 0.370" (9.40mm) | |
Width | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,59306 € | 889,59 € |
| Unit Price without VAT: | 0,59306 € |
|---|---|
| Unit Price with VAT: | 0,70574 € |

