
EPX7-3C96 | |
|---|---|
DigiKey Part Number | EPX7-3C96-ND |
Manufacturer | |
Manufacturer Product Number | EPX7-3C96 |
Description | FERRITE CORE EPX 3C96 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core EPX Type 0.370" (9.40mm) Length 0.295" (7.50mm) Width Diameter 0.354" (9.00mm) Height |
Datasheet | Datasheet |
Category | Effective Length (le) mm 15.4 |
Manufacturer Ferroxcube | Effective Area (Ae) mm² 16.5 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 14.5 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 255.0 |
Core Type EPX | Finish Uncoated |
Material 3C96 | Height 0.354" (9.00mm) |
Tolerance ±25% | Length 0.370" (9.40mm) |
Gap Ungapped | Width 0.295" (7.50mm) |
Core Factor (ΣI/A) mm⁻¹ 0.931 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,56104 € | 841,56 € |
| Unit Price without VAT: | 0,56104 € |
|---|---|
| Unit Price with VAT: | 0,66764 € |

