
EPX7-3C94 | |
|---|---|
DigiKey Part Number | 1779-EPX7-3C94-ND |
Manufacturer | |
Manufacturer Product Number | EPX7-3C94 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core EPX Type 0.370" (9.40mm) Length 0.354" (9.00mm) Width Diameter 0.148" (3.75mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.931 |
Series | Effective Length (le) mm 15.4 |
Packaging Bulk | Effective Area (Ae) mm² 16.5 |
Part Status Active | Finish Uncoated |
Core Type EPX | Height 0.148" (3.75mm) |
Material 3C94 | Length 0.370" (9.40mm) |
Inductance Factor (Al) 1.75 µH | Width 0.354" (9.00mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,50537 € | 758,05 € |
| Unit Price without VAT: | 0,50537 € |
|---|---|
| Unit Price with VAT: | 0,60139 € |

