
EPX10-3E6 | |
|---|---|
DigiKey Part Number | 1779-EPX10-3E6-ND |
Manufacturer | |
Manufacturer Product Number | EPX10-3E6 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E6 Ferrite Core EPX Type 0.465" (11.80mm) Length 0.309" (7.85mm) Width Diameter 0.205" (5.20mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 7620.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 1.45 |
Packaging Bulk | Effective Length (le) mm 21.7 |
Part Status Active | Effective Area (Ae) mm² 15.0 |
Core Type EPX | Minimum Core Cross Section (Amin) mm² 12.5 |
Supplier Device Package EPX 10 | Effective Magnetic Volume (Ve) mm³ 325.0 |
Material 3E6 | Finish Uncoated |
Inductance Factor (Al) 6.6 µH | Height 0.205" (5.20mm) |
Tolerance -30%, +40% | Length 0.465" (11.80mm) |
Gap Ungapped | Width 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65155 € | 651,55 € |
| Unit Price without VAT: | 0,65155 € |
|---|---|
| Unit Price with VAT: | 0,77534 € |

