
EPX10-3C96 | |
|---|---|
DigiKey Part Number | EPX10-3C96-ND |
Manufacturer | |
Manufacturer Product Number | EPX10-3C96 |
Description | FERRITE CORE EPX 3C96 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core EPX Type 0.465" (11.80mm) Length 0.309" (7.85mm) Width Diameter 0.421" (10.40mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 1.45 |
Manufacturer Ferroxcube | Effective Length (le) mm 21.7 |
Packaging Bulk | Effective Area (Ae) mm² 15.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 12.5 |
Core Type EPX | Effective Magnetic Volume (Ve) mm³ 325.0 |
Supplier Device Package EPX 10 | Finish Uncoated |
Material 3C96 | Height 0.421" (10.40mm) |
Tolerance ±25% | Length 0.465" (11.80mm) |
Gap Ungapped | Width 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62340 € | 623,40 € |
| Unit Price without VAT: | 0,62340 € |
|---|---|
| Unit Price with VAT: | 0,74185 € |

