
EPX10-3C94 | |
|---|---|
DigiKey Part Number | 1779-EPX10-3C94-ND |
Manufacturer | |
Manufacturer Product Number | EPX10-3C94 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core EPX Type 0.465" (11.80mm) Length 0.309" (7.85mm) Width Diameter 0.205" (5.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EPX | |
Supplier Device Package | EPX 10 | |
Material | 3C94 | |
Diameter | - | |
Inductance Factor (Al) | 1.4 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1620.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.45 | |
Effective Length (le) mm | 21.7 | |
Effective Area (Ae) mm² | 15.0 | |
Minimum Core Cross Section (Amin) mm² | 12.5 | |
Effective Magnetic Volume (Ve) mm³ | 325.0 | |
Finish | Uncoated | |
Height | 0.205" (5.20mm) | |
Length | 0.465" (11.80mm) | |
Width | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57381 € | 573,81 € |
| Unit Price without VAT: | 0,57381 € |
|---|---|
| Unit Price with VAT: | 0,68283 € |

