
EP7-3F3-A160 | |
|---|---|
DigiKey Part Number | 1779-EP7-3F3-A160-ND |
Manufacturer | |
Manufacturer Product Number | EP7-3F3-A160 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core EP Type 0.370" (9.40mm) Length 0.256" (6.50mm) Width Diameter 0.148" (3.75mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | EP 7 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 160 nH | |
Tolerance | ±5% | |
Gap | Gapped | |
Effective Permeability (µe) | 184.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.45 | |
Effective Length (le) mm | 15.5 | |
Effective Area (Ae) mm² | 10.7 | |
Minimum Core Cross Section (Amin) mm² | 8.55 | |
Effective Magnetic Volume (Ve) mm³ | 165.0 | |
Finish | Uncoated | |
Height | 0.148" (3.75mm) | |
Length | 0.370" (9.40mm) | |
Width | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,53282 € | 959,08 € |
| Unit Price without VAT: | 0,53282 € |
|---|---|
| Unit Price with VAT: | 0,63406 € |

