
EP7-3F3-A100 | |
|---|---|
DigiKey Part Number | 1779-EP7-3F3-A100-ND |
Manufacturer | |
Manufacturer Product Number | EP7-3F3-A100 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core EP Type 0.370" (9.40mm) Length 0.256" (6.50mm) Width Diameter 0.148" (3.75mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 115.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 1.45 |
Packaging Bulk | Effective Length (le) mm 15.5 |
Part Status Active | Effective Area (Ae) mm² 10.7 |
Core Type EP | Minimum Core Cross Section (Amin) mm² 8.55 |
Supplier Device Package EP 7 | Effective Magnetic Volume (Ve) mm³ 165.0 |
Material 3F3 | Finish Uncoated |
Inductance Factor (Al) 100 nH | Height 0.148" (3.75mm) |
Tolerance ±3% | Length 0.370" (9.40mm) |
Gap Gapped | Width 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,52619 € | 947,14 € |
| Unit Price without VAT: | 0,52619 € |
|---|---|
| Unit Price with VAT: | 0,62617 € |

