
EP7-3C94-A160 | |
|---|---|
DigiKey Part Number | 1779-EP7-3C94-A160-ND |
Manufacturer | |
Manufacturer Product Number | EP7-3C94-A160 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core EP Type 0.370" (9.40mm) Length 0.256" (6.50mm) Width 0.283" (7.20mm) Diameter 0.295" (7.50mm) Height |
Datasheet | Datasheet |
Category | Gap Gapped |
Manufacturer Ferroxcube | Initial Permeability (µi) 2300 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.45 |
Packaging Bulk | Effective Length (le) mm 15.5 |
Part Status Active | Effective Area (Ae) mm² 10.7 |
Core Type EP | Minimum Core Cross Section (Amin) mm² 8.55 |
Supplier Device Package EP 7 | Effective Magnetic Volume (Ve) mm³ 165.0 |
Material 3C94 | Finish Uncoated |
Diameter 0.283" (7.20mm) | Height 0.295" (7.50mm) |
Inductance Factor (Al) 160 nH | Length 0.370" (9.40mm) |
Tolerance ±25% | Width 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,54401 € | 979,22 € |
| Unit Price without VAT: | 0,54401 € |
|---|---|
| Unit Price with VAT: | 0,64737 € |

