
EP7-3C90-A160 | |
|---|---|
DigiKey Part Number | 1779-EP7-3C90-A160-ND |
Manufacturer | |
Manufacturer Product Number | EP7-3C90-A160 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core EP Type 0.370" (9.40mm) Length 0.256" (6.50mm) Width Diameter 0.148" (3.75mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Ferroxcube | Gap Gapped |
Packaging Bulk | Effective Area (Ae) mm² 10.7 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 165.0 |
Core Type EP | Finish Uncoated |
Supplier Device Package EP 7 | Height 0.148" (3.75mm) |
Material 3C90 | Length 0.370" (9.40mm) |
Inductance Factor (Al) 160 nH | Width 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,54457 € | 980,23 € |
| Unit Price without VAT: | 0,54457 € |
|---|---|
| Unit Price with VAT: | 0,64804 € |

