
EP5-3F46 | |
|---|---|
DigiKey Part Number | EP5-3F46-ND |
Manufacturer | |
Manufacturer Product Number | EP5-3F46 |
Description | FERRITE CORE EP 3F46 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core EP Type 0.236" (6.00mm) Length 0.150" (3.81mm) Width Diameter 0.220" (5.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | EP 5 | |
Material | 3F46 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 3.2 | |
Effective Length (le) mm | 9.7 | |
Effective Area (Ae) mm² | 3.0 | |
Minimum Core Cross Section (Amin) mm² | 2.27 | |
Effective Magnetic Volume (Ve) mm³ | 28.7 | |
Finish | Uncoated | |
Height | 0.220" (5.60mm) | |
Length | 0.236" (6.00mm) | |
Width | 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,62953 € | 1.133,15 € |
| Unit Price without VAT: | 0,62953 € |
|---|---|
| Unit Price with VAT: | 0,74914 € |

