
EP5-3E6 | |
|---|---|
DigiKey Part Number | 1779-EP5-3E6-ND |
Manufacturer | |
Manufacturer Product Number | EP5-3E6 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E6 Ferrite Core EP Type 0.236" (6.00mm) Length 0.150" (3.81mm) Width Diameter 0.110" (2.80mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 5600.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 3.2 |
Packaging Bulk | Effective Length (le) mm 9.7 |
Part Status Active | Effective Area (Ae) mm² 3.0 |
Core Type EP | Minimum Core Cross Section (Amin) mm² 2.27 |
Supplier Device Package EP 5 | Effective Magnetic Volume (Ve) mm³ 28.7 |
Material 3E6 | Finish Uncoated |
Inductance Factor (Al) 2.2 µH | Height 0.110" (2.80mm) |
Tolerance -30%, +40% | Length 0.236" (6.00mm) |
Gap Ungapped | Width 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,67790 € | 1.220,22 € |
| Unit Price without VAT: | 0,67790 € |
|---|---|
| Unit Price with VAT: | 0,80670 € |

