
EP5-3C96 | |
|---|---|
DigiKey Part Number | EP5-3C96-ND |
Manufacturer | |
Manufacturer Product Number | EP5-3C96 |
Description | FERRITE CORE EP 3C96 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core EP Type 0.236" (6.00mm) Length 0.150" (3.81mm) Width Diameter 0.220" (5.60mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 3.2 |
Manufacturer Ferroxcube | Effective Length (le) mm 9.7 |
Packaging Bulk | Effective Area (Ae) mm² 3.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 2.27 |
Core Type EP | Effective Magnetic Volume (Ve) mm³ 28.7 |
Supplier Device Package EP 5 | Finish Uncoated |
Material 3C96 | Height 0.220" (5.60mm) |
Tolerance ±25% | Length 0.236" (6.00mm) |
Gap Ungapped | Width 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,56837 € | 1.023,07 € |
| Unit Price without VAT: | 0,56837 € |
|---|---|
| Unit Price with VAT: | 0,67636 € |

