
EP5-3C94-A63 | |
|---|---|
DigiKey Part Number | 1779-EP5-3C94-A63-ND |
Manufacturer | |
Manufacturer Product Number | EP5-3C94-A63 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core EP Type 0.236" (6.00mm) Length 0.150" (3.81mm) Width 0.173" (4.40mm) Diameter 0.220" (5.60mm) Height |
Datasheet | Datasheet |
Category | Gap Gapped |
Manufacturer Ferroxcube | Initial Permeability (µi) 2300 |
Series | Core Factor (ΣI/A) mm⁻¹ 3.2 |
Packaging Bulk | Effective Length (le) mm 9.7 |
Part Status Active | Effective Area (Ae) mm² 3.0 |
Core Type EP | Minimum Core Cross Section (Amin) mm² 2.27 |
Supplier Device Package EP 5 | Effective Magnetic Volume (Ve) mm³ 28.7 |
Material 3C94 | Finish Uncoated |
Diameter 0.173" (4.40mm) | Height 0.220" (5.60mm) |
Inductance Factor (Al) 63 nH | Length 0.236" (6.00mm) |
Tolerance ±25% | Width 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,56274 € | 1.012,93 € |
| Unit Price without VAT: | 0,56274 € |
|---|---|
| Unit Price with VAT: | 0,66966 € |

