
EP20-3F46 | |
|---|---|
DigiKey Part Number | EP20-3F46-ND |
Manufacturer | |
Manufacturer Product Number | EP20-3F46 |
Description | FERRITE CORE EP 3F46 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core EP Type 0.945" (24.00mm) Length 0.591" (15.00mm) Width Diameter 0.843" (21.40mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.52 |
Manufacturer Ferroxcube | Effective Length (le) mm 41.1 |
Packaging Bulk | Effective Area (Ae) mm² 78.7 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 60.8 |
Core Type EP | Effective Magnetic Volume (Ve) mm³ 3230.0 |
Supplier Device Package EP 20 | Finish Uncoated |
Material 3F46 | Height 0.843" (21.40mm) |
Tolerance ±25% | Length 0.945" (24.00mm) |
Gap Ungapped | Width 0.591" (15.00mm) |
Effective Permeability (µe) 665.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,28526 € | 2.056,42 € |
| Unit Price without VAT: | 1,28526 € |
|---|---|
| Unit Price with VAT: | 1,52946 € |





