
EP20-3F46-A250 | |
|---|---|
DigiKey Part Number | 1779-EP20-3F46-A250-ND |
Manufacturer | |
Manufacturer Product Number | EP20-3F46-A250 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core EP Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | EP 20 | |
Material | 3F4 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Effective Permeability (µe) | 104.0 | |
Finish | Uncoated | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,50638 € | 2.410,21 € |
| Unit Price without VAT: | 1,50638 € |
|---|---|
| Unit Price with VAT: | 1,79259 € |

