
EP20-3C94-A315 | |
|---|---|
DigiKey Part Number | 1779-EP20-3C94-A315-ND |
Manufacturer | |
Manufacturer Product Number | EP20-3C94-A315 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core EP Type 0.945" (24.00mm) Length 0.591" (15.00mm) Width Diameter 0.421" (10.40mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 131.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.52 |
Packaging Bulk | Effective Length (le) mm 41.1 |
Part Status Active | Effective Area (Ae) mm² 78.7 |
Core Type EP | Minimum Core Cross Section (Amin) mm² 60.8 |
Supplier Device Package EP 20 | Effective Magnetic Volume (Ve) mm³ 3230.0 |
Material 3C94 | Finish Uncoated |
Inductance Factor (Al) 315 nH | Height 0.421" (10.40mm) |
Tolerance ±3% | Length 0.945" (24.00mm) |
Gap Gapped | Width 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,27273 € | 2.036,37 € |
| Unit Price without VAT: | 1,27273 € |
|---|---|
| Unit Price with VAT: | 1,51455 € |

