
EP20-3C91-A160 | |
|---|---|
DigiKey Part Number | 1779-EP20-3C91-A160-ND |
Manufacturer | |
Manufacturer Product Number | EP20-3C91-A160 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core EP Type Length Width Diameter Height |
Datasheet | Datasheet |
Category | Supplier Device Package EP 20 |
Manufacturer Ferroxcube | Material 3C91 |
Packaging Bulk | Gap Gapped |
Part Status Active | Effective Permeability (µe) 66.0 |
Core Type EP | Finish Uncoated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,32691 € | 2.123,06 € |
| Unit Price without VAT: | 1,32691 € |
|---|---|
| Unit Price with VAT: | 1,57902 € |

