
EP17-3F3 | |
|---|---|
DigiKey Part Number | 1779-EP17-3F3-ND |
Manufacturer | |
Manufacturer Product Number | EP17-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core EP Type 0.709" (18.00mm) Length 0.433" (11.00mm) Width Diameter 0.331" (8.40mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 1530.0 |
Manufacturer Ferroxcube | Effective Length (le) mm 29.5 |
Packaging Bulk | Effective Area (Ae) mm² 33.7 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 25.5 |
Core Type EP | Effective Magnetic Volume (Ve) mm³ 999.0 |
Supplier Device Package EP 17 | Finish Uncoated |
Material 3F3 | Height 0.331" (8.40mm) |
Inductance Factor (Al) 2.2 µH | Length 0.709" (18.00mm) |
Tolerance ±25% | Width 0.433" (11.00mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,79094 € | 2.768,29 € |
| Unit Price without VAT: | 0,79094 € |
|---|---|
| Unit Price with VAT: | 0,94122 € |

