
EP17-3F3-A100 | |
|---|---|
DigiKey Part Number | 1779-EP17-3F3-A100-ND |
Manufacturer | |
Manufacturer Product Number | EP17-3F3-A100 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core EP Type 0.709" (18.00mm) Length 0.433" (11.00mm) Width Diameter 0.331" (8.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | EP 17 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 100 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 70.0 | |
Effective Length (le) mm | 29.5 | |
Effective Area (Ae) mm² | 33.7 | |
Minimum Core Cross Section (Amin) mm² | 25.5 | |
Effective Magnetic Volume (Ve) mm³ | 999.0 | |
Finish | Uncoated | |
Height | 0.331" (8.40mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,88104 € | 3.083,64 € |
| Unit Price without VAT: | 0,88104 € |
|---|---|
| Unit Price with VAT: | 1,04844 € |

