
EP17-3C96-A160 | |
|---|---|
DigiKey Part Number | 1779-EP17-3C96-A160-ND |
Manufacturer | |
Manufacturer Product Number | EP17-3C96-A160 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core EP Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | EP 17 | |
Material | 3C96 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Effective Permeability (µe) | 110.0 | |
Finish | Uncoated | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,92956 € | 3.253,46 € |
| Unit Price without VAT: | 0,92956 € |
|---|---|
| Unit Price with VAT: | 1,10618 € |

