
EP17-3C91 | |
|---|---|
DigiKey Part Number | EP17-3C91-ND |
Manufacturer | |
Manufacturer Product Number | EP17-3C91 |
Description | FERRITE CORE EP 3C91 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core EP Type 0.709" (18.00mm) Length 0.433" (11.00mm) Width Diameter 0.661" (16.80mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.87 |
Manufacturer Ferroxcube | Effective Length (le) mm 29.5 |
Packaging Bulk | Effective Area (Ae) mm² 33.7 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 25.5 |
Core Type EP | Effective Magnetic Volume (Ve) mm³ 999.0 |
Supplier Device Package EP 17 | Finish Uncoated |
Material 3C91 | Height 0.661" (16.80mm) |
Tolerance ±25% | Length 0.709" (18.00mm) |
Gap Ungapped | Width 0.433" (11.00mm) |
Effective Permeability (µe) 1860.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,70667 € | 2.473,35 € |
| Unit Price without VAT: | 0,70667 € |
|---|---|
| Unit Price with VAT: | 0,84094 € |





