
EP17-3C91-A100 | |
|---|---|
DigiKey Part Number | 1779-EP17-3C91-A100-ND |
Manufacturer | |
Manufacturer Product Number | EP17-3C91-A100 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core EP Type Length Width Diameter Height |
Datasheet | Datasheet |
Category | Supplier Device Package EP 17 |
Manufacturer Ferroxcube | Material 3C91 |
Packaging Bulk | Gap Gapped |
Part Status Active | Effective Permeability (µe) 70.0 |
Core Type EP | Finish Uncoated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,84703 € | 2.964,61 € |
| Unit Price without VAT: | 0,84703 € |
|---|---|
| Unit Price with VAT: | 1,00797 € |

