
EP13-3F46 | |
|---|---|
DigiKey Part Number | EP13-3F46-ND |
Manufacturer | |
Manufacturer Product Number | EP13-3F46 |
Description | FERRITE CORE EP 3F46 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core EP Type 0.512" (13.00mm) Length 0.504" (12.80mm) Width Diameter 0.354" (9.00mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 1.24 |
Manufacturer Ferroxcube | Effective Length (le) mm 24.2 |
Packaging Bulk | Effective Area (Ae) mm² 19.5 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 14.9 |
Core Type EP | Effective Magnetic Volume (Ve) mm³ 472.0 |
Supplier Device Package EP 13 | Finish Uncoated |
Material 3F46 | Height 0.354" (9.00mm) |
Tolerance ±25% | Length 0.512" (13.00mm) |
Gap Ungapped | Width 0.504" (12.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,57581 € | 863,72 € |
| Unit Price without VAT: | 0,57581 € |
|---|---|
| Unit Price with VAT: | 0,68521 € |










