
EP13-3F3-A63 | |
|---|---|
DigiKey Part Number | 1779-EP13-3F3-A63-ND |
Manufacturer | |
Manufacturer Product Number | EP13-3F3-A63 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core EP Type 0.504" (12.80mm) Length 0.354" (9.00mm) Width Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | EP 13 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 63 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 62.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.24 | |
Effective Length (le) mm | 24.2 | |
Effective Area (Ae) mm² | 19.5 | |
Minimum Core Cross Section (Amin) mm² | 14.9 | |
Effective Magnetic Volume (Ve) mm³ | 472.0 | |
Finish | Uncoated | |
Height | 0.256" (6.50mm) | |
Length | 0.504" (12.80mm) | |
Width | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,58435 € | 876,53 € |
| Unit Price without VAT: | 0,58435 € |
|---|---|
| Unit Price with VAT: | 0,69538 € |

