
EP13-3E5 | |
|---|---|
DigiKey Part Number | 1779-EP13-3E5-ND |
Manufacturer | |
Manufacturer Product Number | EP13-3E5 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E5 Ferrite Core EP Type 0.504" (12.80mm) Length 0.354" (9.00mm) Width Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 6900.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 1.24 |
Packaging Bulk | Effective Length (le) mm 24.2 |
Part Status Active | Effective Area (Ae) mm² 19.5 |
Core Type EP | Minimum Core Cross Section (Amin) mm² 14.9 |
Supplier Device Package EP 13 | Effective Magnetic Volume (Ve) mm³ 472.0 |
Material 3E5 | Finish Uncoated |
Inductance Factor (Al) 7 µH | Height 0.256" (6.50mm) |
Tolerance -30%, +40% | Length 0.504" (12.80mm) |
Gap Ungapped | Width 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,55190 € | 827,85 € |
| Unit Price without VAT: | 0,55190 € |
|---|---|
| Unit Price with VAT: | 0,65676 € |

