



EP13-3C96 | |
|---|---|
DigiKey Part Number | 1779-1086-ND |
Manufacturer | |
Manufacturer Product Number | EP13-3C96 |
Description | FERRITE CORE EP 3C96 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core EP Type 0.504" (12.80mm) Length 0.354" (9.00mm) Width Diameter 0.512" (13.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | EP 13 | |
Material | 3C96 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.512" (13.00mm) | |
Length | 0.504" (12.80mm) | |
Width | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,13300 € | 11,33 € |
| 25 | 0,96880 € | 24,22 € |
| 50 | 0,85600 € | 42,80 € |
| 100 | 0,75130 € | 75,13 € |
| 250 | 0,62416 € | 156,04 € |
| 500 | 0,53550 € | 267,75 € |
| 1.000 | 0,53454 € | 534,54 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |












