



EP10-3C96 | |
|---|---|
DigiKey Part Number | 1779-1085-ND |
Manufacturer | |
Manufacturer Product Number | EP10-3C96 |
Description | FERRITE CORE EP 3C96 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core EP Type 0.453" (11.50mm) Length 0.300" (7.60mm) Width Diameter 0.402" (10.20mm) Height |
Datasheet | Datasheet |
Category | Material 3C96 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.402" (10.20mm) |
Part Status Active | Length 0.453" (11.50mm) |
Core Type EP | Width 0.300" (7.60mm) |
Supplier Device Package EP 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,94300 € | 9,43 € |
| 25 | 0,80840 € | 20,21 € |
| 50 | 0,71520 € | 35,76 € |
| 100 | 0,62910 € | 62,91 € |
| 250 | 0,52436 € | 131,09 € |
| 500 | 0,45138 € | 225,69 € |
| 1.000 | 0,43185 € | 431,85 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |







