
EP10-3C96-A63 | |
|---|---|
DigiKey Part Number | 1779-EP10-3C96-A63-ND |
Manufacturer | |
Manufacturer Product Number | EP10-3C96-A63 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core EP Type 0.453" (11.50mm) Length 0.300" (7.60mm) Width Diameter 0.201" (5.10mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 86.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 1.7 |
Packaging Bulk | Effective Length (le) mm 19.3 |
Part Status Active | Effective Area (Ae) mm² 11.3 |
Core Type EP | Minimum Core Cross Section (Amin) mm² 8.55 |
Supplier Device Package EP 10 | Effective Magnetic Volume (Ve) mm³ 215.0 |
Material 3C96 | Finish Uncoated |
Inductance Factor (Al) 63 nH | Height 0.201" (5.10mm) |
Tolerance ±3% | Length 0.453" (11.50mm) |
Gap Gapped | Width 0.300" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,53416 € | 801,24 € |
| Unit Price without VAT: | 0,53416 € |
|---|---|
| Unit Price with VAT: | 0,63565 € |

