
EFD30/15/9-3F46-A160 | |
|---|---|
DigiKey Part Number | EFD30/15/9-3F46-A160-ND |
Manufacturer | |
Manufacturer Product Number | EFD30/15/9-3F46-A160 |
Description | FERRITE CORE EFD 3F46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core EFD Type 1.181" (30.00mm) Length 0.358" (9.10mm) Width Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Category | Material 3F46 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.591" (15.00mm) |
Part Status Active | Length 1.181" (30.00mm) |
Core Type EFD | Width 0.358" (9.10mm) |
Supplier Device Package EFD 30 x 15 x 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,56540 € | 1.356,96 € |
| Unit Price without VAT: | 0,56540 € |
|---|---|
| Unit Price with VAT: | 0,67283 € |

