
EFD30/15/9-3F3 | |
|---|---|
DigiKey Part Number | 1779-EFD30/15/9-3F3-ND |
Manufacturer | |
Manufacturer Product Number | EFD30/15/9-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core EFD Type 1.181" (30.00mm) Length 0.358" (9.10mm) Width Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | EFD 30 x 15 x 9 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 1.9 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1560.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.98 | |
Effective Length (le) mm | 68.0 | |
Effective Area (Ae) mm² | 69.0 | |
Minimum Core Cross Section (Amin) mm² | 66.0 | |
Effective Magnetic Volume (Ve) mm³ | 4700.0 | |
Finish | Uncoated | |
Height | 0.591" (15.00mm) | |
Length | 1.181" (30.00mm) | |
Width | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,64545 € | 1.549,08 € |
| Unit Price without VAT: | 0,64545 € |
|---|---|
| Unit Price with VAT: | 0,76809 € |

