Uncoated 3C96 Ferrite Core EFD Type 1.181" (30.00mm) Length 0.358" (9.10mm) Width Diameter 0.591" (15.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 3C96 Ferrite Core EFD Type 1.181" (30.00mm) Length 0.358" (9.10mm) Width Diameter 0.591" (15.00mm) Height
EFD30/15/9-3C96
EFD30/15/9-3C96

EFD30/15/9-3C96

DigiKey Part Number
1779-1082-ND
Manufacturer
Manufacturer Product Number
EFD30/15/9-3C96
Description
FERRITE CORE EFD 3C96
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C96 Ferrite Core EFD Type 1.181" (30.00mm) Length 0.358" (9.10mm) Width Diameter 0.591" (15.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
EFD
Supplier Device Package
EFD 30 x 15 x 9
Material
3C96
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.591" (15.00mm)
Length
1.181" (30.00mm)
Width
0.358" (9.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,07900 €10,79 €
250,92360 €23,09 €
500,81640 €40,82 €
1000,71700 €71,70 €
4800,51685 €248,09 €
9600,50496 €484,76 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €