
EFD30/15/9-3C90 | |
|---|---|
DigiKey Part Number | EFD30/15/9-3C90-ND |
Manufacturer | |
Manufacturer Product Number | EFD30/15/9-3C90 |
Description | FERRITE CORE EFD 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core EFD Type 1.181" (30.00mm) Length 0.358" (9.10mm) Width Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | EFD 30 x 15 x 9 | |
Material | 3C90 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.591" (15.00mm) | |
Length | 1.181" (30.00mm) | |
Width | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,99400 € | 9,94 € |
| 25 | 0,85160 € | 21,29 € |
| 50 | 0,75360 € | 37,68 € |
| 100 | 0,66230 € | 66,23 € |
| 480 | 0,47890 € | 229,87 € |
| 960 | 0,45849 € | 440,15 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |


